Elecfreaks EF04098 BBC Micro:bit Add-on Elecfreaks Octopus Rainbow LED Strip and GVS Connector
- RS Stock No.:
- 223-3942
- Mfr. Part No.:
- EF04098
- Manufacturer:
- Elecfreaks
Subtotal (1 unit)*
€2.42
(exc. VAT)
€2.98
(inc. VAT)
Temporarily out of stock
- 61 unit(s) shipping from 19 November 2026
- Plus 200 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.42 |
*price indicative
- RS Stock No.:
- 223-3942
- Mfr. Part No.:
- EF04098
- Manufacturer:
- Elecfreaks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elecfreaks | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Elecfreaks Octopus Rainbow LED Strip and GVS Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elecfreaks | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Elecfreaks Octopus Rainbow LED Strip and GVS Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Elecfreaks colourful strip are based on WS2812B beads, it can display the colour of RGB and supports multiple cascade at a same time.
Working voltage 3.0 V
Power supply 3 V to 5 V
Connector type analogue
Quick to response and high sensitivity
Related links
- Elecfreaks EF08183 BBC Micro:bit Add-on Elecfreaks Micro:bit Tinker Kit
- Elecfreaks EF08189 BBC Micro:bit Add-on Elecfreaks Beginner Basic Kit for Micro:bit
- Elecfreaks EF08197 BBC Micro:bit Add-on Elecfreaks Smart Home Kit for Micro:bit
- Elecfreaks EF08230 BBC Micro:bit Add-on Elecfreaks TPBot Car for Micro:bit
- Elecfreaks EF08209 BBC Micro:bit Add-on Elecfreaks Cutebot - Smart Robot for Micro:bit
- Elecfreaks EF08201 BBC Micro:bit Add-on Elecfreaks Ring:bit Car V2 for Micro:bit
- Elecfreaks EF08203 BBC Micro:bit Add-on Elecfreaks Smart Science IOT Kit for Micro:bit
- Elecfreaks EF08232 BBC Micro:bit Add-on Inventor's Kit for Micro:bit
