Elecfreaks EF08230 BBC Micro:bit Add-on Elecfreaks TPBot Car for Micro:bit
- RS Stock No.:
- 223-3953
- Mfr. Part No.:
- EF08230
- Manufacturer:
- Elecfreaks
Subtotal (1 unit)*
€36.31
(exc. VAT)
€44.66
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.31 |
*price indicative
- RS Stock No.:
- 223-3953
- Mfr. Part No.:
- EF08230
- Manufacturer:
- Elecfreaks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elecfreaks | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Elecfreaks TPBot Car for Micro:bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elecfreaks | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Elecfreaks TPBot Car for Micro:bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Elecfreaks TP Bot is a smart coding car for micro: bit. It can be regarded as a different robot car for its preset functions that do not need a micro: bit; it can also be used as a teaching aid at the same time, you can code it via the micro: bit or make extensions for the other modules and the standard building bricks to develop childrens imagination and creativity.
Controller BBC micro bit
Coding platform MakeCode
Power supply 1.5 V AAA batteries
Related links
- Elecfreaks EF08201 BBC Micro:bit Add-on Elecfreaks Ring:bit Car V2 for Micro:bit
- Elecfreaks EF08197 BBC Micro:bit Add-on Elecfreaks Smart Home Kit for Micro:bit
- Elecfreaks EF08189 BBC Micro:bit Add-on Elecfreaks Beginner Basic Kit for Micro:bit
- Elecfreaks EF08183 BBC Micro:bit Add-on Elecfreaks Micro:bit Tinker Kit
- Elecfreaks EF05045 BBC Micro:bit Add-on Elecfreaks Smart AI Lens Kit for Micro bit
- Elecfreaks EF08203 BBC Micro:bit Add-on Elecfreaks Smart Science IOT Kit for Micro:bit
- Elecfreaks EF08209 BBC Micro:bit Add-on Elecfreaks Cutebot - Smart Robot for Micro:bit
- Elecfreaks EF04098 BBC Micro:bit Add-on Elecfreaks Octopus Rainbow LED Strip and GVS Connector
