makeON X1_BLKv200 BBC Micro:bit Add-on MakeOn Launchpad for Micro bit & CLUE
- RS Stock No.:
- 227-5083
- Mfr. Part No.:
- X1_BLKv200
- Manufacturer:
- makeON
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-5083
- Mfr. Part No.:
- X1_BLKv200
- Manufacturer:
- makeON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | makeON | |
| Product Name | MakeOn Launchpad for Micro bit & CLUE | |
| Product Type | BBC Micro:bit Add-on | |
| Accessory Category | Interface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand makeON | ||
Product Name MakeOn Launchpad for Micro bit & CLUE | ||
Product Type BBC Micro:bit Add-on | ||
Accessory Category Interface | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The makeON Launchpad breaks out majority of the pins on-board the CLUE and Micro: bit. Connect components by clip, clamp, tape, paint, rivet, solder, sew and snaps. The size of the pads allow clear connections to be made less fiddly. The card reader mounting is soldered on both sides making it durable and low profile at the same time. It is an excellent choice for low profile requirements, such as in tight places, like wearables, walls and more.
Multiple access points to V+ GND
Mounted on the wall or in wearables to show the micro: bit on full display
High quality connector
Low profile
SMD design
Related links
- makeON LPD_4_BLKGSZZZv200 BBC Micro:bit Add-on MakeOn Grove Male Launchpad-Single
- MakeOn Station
- MakeOn Light x Movement Inventure
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5626 BBC Micro:bit Add-on Kitronik:GAME ZIP 64 for The BBC Micro Bit
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
