Monk Makes SKU00090 Starter Kit Starter Kit for Micro bit
- RS Stock No.:
- 764-407
- Mfr. Part No.:
- SKU00090
- Manufacturer:
- Monk Makes
Get a bulk buy discount
Add 5 more to save €5.65
View bulk pricing optionsSubtotal (1 unit)*
€56.77
(exc. VAT)
€69.83
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €56.77 | - |
| 5 - 9 | €55.64 | €5.65 |
| 10 + | €53.94 | €28.30 |
*price indicative
- RS Stock No.:
- 764-407
- Mfr. Part No.:
- SKU00090
- Manufacturer:
- Monk Makes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monk Makes | |
| Product Name | Starter Kit for Micro bit | |
| Product Type | Starter Kit | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Monk Makes | ||
Product Name Starter Kit for Micro bit | ||
Product Type Starter Kit | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
The Monk Makes Solar experimenters kit enables users to explore solar energy harvesting and utilization. It provides essential components to experiment with collecting sunlight and converting it into usable power for various applications.
Includes a 10V solar panel for effective energy harvesting
Comes with a low energy 3V LED bulb that is powered by stored energy
Contains a small motor with a fan for practical demonstrations of energy use
Compact dimensions ensure easy storage and transport
Related links
- Monk Makes SKU00092 Starter Kit Starter Kit for Micro bit
- Monk Makes SKU00063 BBC Micro:bit Add-on Starter Kit for Micro bit
- Monk Makes SKU00060 BBC Micro:bit Add-on Speaker Kit for Micro bit
- Monk Makes SKU00078 BBC Micro:bit Add-on Charger Kit for Micro bit
- Monk Makes SKU00075 BBC Micro:bit Add-on Servo Kit for Micro bit
- Monk Makes SKU00100 Clip Servo Kit for Micro bit
- Monk Makes SKU00102 Kit Breakout Board for BBC Micro bit
- Monk Makes SKU00064 BBC Micro:bit Add-on RGB LED for Micro bit
