Monk Makes SKU00100 Clip Servo Kit for Micro bit

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.80

(exc. VAT)

€2.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.80
5 - 9€1.77
10 +€1.72

*price indicative

RS Stock No.:
764-420
Mfr. Part No.:
SKU00100
Manufacturer:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Type

Clip

Product Name

Servo Kit for Micro bit

Accessory Category

Interface

For Use With

Playground Express

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Monk Makes Servo clip offers a simple solution for linking a servo motor using alligator clips. Compatible with various boards, it enables easy electrical connections for a range of projects.

Alligator clip hole diameter is 3.9 mm for versatile connectivity

Pin spacing for servomotor is 2.54 mm, Ideal for specific applications

Maximum current capacity of 2 A meets various project requirements

Compact dimensions of width 27 mm and height 35 mm enhance usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy