Clifford & Snell FD40 Series Yellow Beacon 28.5V dc Flashing Wall, LED Bulb, IP65
- RS Stock No.:
- 104-068
- Mfr. Part No.:
- FD40/DL/Y/25
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€82.48
(exc. VAT)
€101.45
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.48 |
*price indicative
- RS Stock No.:
- 104-068
- Mfr. Part No.:
- FD40/DL/Y/25
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Wall | |
| Current Type | AC/DC | |
| Current Consumption | 65mA | |
| Housing Colour | Red, White | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 28.5V dc | |
| Lamp Included | Yes | |
| Series | FD40 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA, BS EN 54-3:2001 + A1:2002 + A2:2006 Type B, CE, EN 54-3:2001 + A1:2002 + A2:2006 Type B, RoHS | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Wall | ||
Current Type AC/DC | ||
Current Consumption 65mA | ||
Housing Colour Red, White | ||
Terminal Type Screw | ||
Maximum Supply Voltage 28.5V dc | ||
Lamp Included Yes | ||
Series FD40 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Standards/Approvals UKCA, BS EN 54-3:2001 + A1:2002 + A2:2006 Type B, CE, EN 54-3:2001 + A1:2002 + A2:2006 Type B, RoHS | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd Multi purpose Visual Signalling Devices are robust, reliable and simple to install. This visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication. This industrial LED visual status signal features an enclosure made from ABS FR UL94 5VB and a lens made from PC FR UV Stable UL94 HB. It includes external fixings made of stainless steel and offers a degree of protection rated at IP65.
LED long life array
Modular signal flexibility
Low current consumption
UV stable polycarbonate lens
Multiple back box configuration
Related links
- Clifford & Snell FD40 Series Magenta Beacon 28.5V dc Flashing Wall IP65
- Clifford & Snell FD40 Series Opal Beacon 28.5V dc Flashing Wall IP65
- Clifford & Snell FD40 Series Red Beacon 28.5V dc Flashing Wall IP65
- Clifford & Snell FD40 Series Green Beacon 28.5V dc Flashing Wall IP65
- Clifford & Snell FD40 Series Blue Beacon 28.5V dc Flashing Wall IP65
- Clifford & Snell FD40 Series Clear Beacon 28.5V dc Flashing Wall IP65
- Clifford & Snell FD40 Series Amber Beacon 28.5V dc Flashing Wall IP65
- Clifford & Snell FD40 Series Clear Beacon 28.5V dc Flashing Conduit Wall IP65
