Clifford & Snell FL40 Series Red Beacon 230V ac Flashing Wall, Xenon Bulb, IP65
- RS Stock No.:
- 104-215
- Mfr. Part No.:
- FL40/F50/B/RN
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€82.22
(exc. VAT)
€101.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.22 |
*price indicative
- RS Stock No.:
- 104-215
- Mfr. Part No.:
- FL40/F50/B/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Current Consumption | 155mA | |
| Mount Type | Wall | |
| Housing Colour | White, Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -35°C | |
| Series | FL40 | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Current Consumption 155mA | ||
Mount Type Wall | ||
Housing Colour White, Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -35°C | ||
Series FL40 | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Standards/Approvals UKCA, RoHS, CE | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd Multi Purpose Flashing Visual Signalling Device designed for use in commercial and industrial applications. This flashing visual signalling device features a robust, reliable and simple to install.
IP65 as standard
High flash Intensity
Flame retardant ABS enclosure
UV stable polycarbonate lens
Related links
- Clifford & Snell FL40 Series Green Beacon 230V ac Flashing Wall IP65
- Clifford & Snell FL40 Series Red Beacon 230V ac Flashing Wall IP65
- Clifford & Snell FL40 Series Opal Beacon 230V ac Flashing Wall IP65
- Clifford & Snell FL40 Series Clear Beacon 230V ac Flashing Wall IP65
- Clifford & Snell FL40 Series Amber Beacon 230V ac Flashing Wall IP65
- Clifford & Snell FL40 Series Blue Beacon 230V ac Flashing Wall IP65
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Blue Beacon 115V ac Flashing Wall Bulkhead Mount IP65
