Clifford & Snell FL40 Series Blue Beacon 115V ac Flashing Wall, Conduit, Bulkhead Mount, Xenon Bulb, IP65
- RS Stock No.:
- 197-4604
- Mfr. Part No.:
- FL40/L50/B/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €78.31 |
| 10 - 14 | €74.40 |
| 15 + | €72.05 |
*price indicative
- RS Stock No.:
- 197-4604
- Mfr. Part No.:
- FL40/L50/B/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | Xenon | |
| Mount Type | Wall, Conduit, Bulkhead Mount | |
| Current Type | AC/DC | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 115V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -35°C | |
| Series | FL40 | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL94 5VB (ENclosure), UL94 HB (lENs), UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type Xenon | ||
Mount Type Wall, Conduit, Bulkhead Mount | ||
Current Type AC/DC | ||
Housing Colour Red | ||
Maximum Supply Voltage 115V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -35°C | ||
Series FL40 | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL94 5VB (ENclosure), UL94 HB (lENs), UKCA | ||
- COO (Country of Origin):
- GB
The Moflash Industrial Visual Flashing Signal – 5 Joule is a multi-purpose visual signalling device which is used in various industrial applications. It is designed to provide a flashing signal which can be used to alert, warn or draw attention to an event. Six different colour combinations are available in lens and has 360 degree visibility. The enclosure is made up of flame retardant ABS.
Strobe available in 5 Joule High flash intensity
IP65 rated as standard
CPR compliant
Reliable and simple to install
Large coverage volume as per EN 54 part 23
Selectable flash rate
Related links
- Clifford & Snell FL40 Series Opal Beacon 115V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Amber Beacon 115V ac Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FL40 Series Blue Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Clear Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Red Beacon 265V ac Flashing Bulkhead Mount Conduit IP65
- Clifford & Snell FL40 Series Green Beacon 24V dc Flashing Wall Bulkhead Mount IP65
- Clifford & Snell FL40 Series Red Beacon 24V dc Flashing Wall Bulkhead Mount IP65
- Clifford & Snell FL40 Series Clear Beacon 265V ac Flashing Wall Bulkhead Mount IP65
