Clifford & Snell SD40 Series Green Beacon 28.5V dc Static Wall, LED Bulb, IP65
- RS Stock No.:
- 104-221
- Mfr. Part No.:
- SD40/DL/G/25
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€78.25
(exc. VAT)
€96.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.25 |
*price indicative
- RS Stock No.:
- 104-221
- Mfr. Part No.:
- SD40/DL/G/25
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Static | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Current Consumption | 65mA | |
| Terminal Type | Screw | |
| Housing Colour | Red, White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 28.5V dc | |
| Series | SD40 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 54-3:2001 + A1:2002 + A2:2006 Type B, CE, UKCA, RoHS, EN 54-3:2001 + A1:2002 + A2:2006 Type B | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Static | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Current Consumption 65mA | ||
Terminal Type Screw | ||
Housing Colour Red, White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 28.5V dc | ||
Series SD40 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 54-3:2001 + A1:2002 + A2:2006 Type B, CE, UKCA, RoHS, EN 54-3:2001 + A1:2002 + A2:2006 Type B | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd Multi purpose Visual Signalling Devices are robust, reliable and simple to install. This visual signalling devices designed for use in commercial and light industrial applications to offer local multiple status indication. This industrial LED visual status signal features an enclosure made from ABS FR UL94 5VB and a lens made from PC FR UV Stable UL94 HB. It includes external fixings made of stainless steel and offers a degree of protection rated at IP65.
LED long life array
Modular signal flexibility
Low current consumption
UV stable polycarbonate lens
Multiple back box configuration
Related links
- Clifford & Snell SD40 Series Opal Beacon 28.5V dc Static Wall IP65
- Clifford & Snell SD40 Series Yellow Beacon 28.5V dc Static Wall IP65
- Clifford & Snell SD40 Series Magenta Beacon 28.5V dc Static Wall IP65
- Clifford & Snell SD40 Series Clear Beacon 28.5V dc Static Wall IP65
- Clifford & Snell SD40 Series Blue Beacon 28.5V dc Static Wall IP65
- Clifford & Snell SD40 Series Red Beacon 28.5V dc Static Wall IP65
- Clifford & Snell SD40 Series Amber Beacon 28.5V dc Static Wall IP65
- Clifford & Snell SD40 Series Green Beacon 28.5V dc Steady Bulkhead Mount Wall IP65
