Clifford & Snell SD40 Series Green Beacon 28.5V dc Steady Bulkhead Mount, Conduit, Wall, LED Bulb, IP65
- RS Stock No.:
- 197-4583
- Mfr. Part No.:
- SD40/D00/G/12
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€67.27
(exc. VAT)
€82.74
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.27 |
*price indicative
- RS Stock No.:
- 197-4583
- Mfr. Part No.:
- SD40/D00/G/12
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 34mA | |
| Mount Type | Bulkhead Mount, Conduit, Wall | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 28.5V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | SD40 | |
| Maximum Operating Temperature | 70°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 34mA | ||
Mount Type Bulkhead Mount, Conduit, Wall | ||
Housing Colour Red | ||
Maximum Supply Voltage 28.5V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series SD40 | ||
Maximum Operating Temperature 70°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Clifford & Snell Steady Green Beacon, 24V DC, Surface Mounting - SD40 Series - SD40/D00/G/12
Clearly indicate when operating conditions are safe in your workplace with this steady green beacon from Clifford & Snell. Its 12 high-intensity LEDs offer bright visual indication in both well-lit and dark environments. The robust beacon is suitable for industrial use thanks to its impact-resistant polycarbonate (PC) lens. The lens is also UV-stable to prevent warping and discolouration in direct sunlight, making it safe for outdoor use. Its low current consumption of 34mA means it's an energy-efficient option.
Features & Benefits
• Flame-retardant ABS (acrylonitrile butadiene styrene) enclosure for enhanced safety in the event of a fire
• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets
• Wide operating temperature range of -25°C to +70°C for use in hot and cold environments
Applications
• Packaging and assembly lines
• Automotive industry
• Mining and quarries
Can you mount this beacon in series with other beacons?
Yes, its modular design means you can mount up to four beacons from the SD40 series together on a single backing box, making it simple to create a complete signalling system.
Related links
- Clifford & Snell SD40 Series Red Beacon 28.5V dc Steady Bulkhead Mount Wall IP65
- Clifford & Snell SD40 Series Amber Beacon 28.5V dc Steady Bulkhead Mount Wall IP65
- Clifford & Snell SD40 Series Blue Beacon 28.5V dc Steady Conduit Wall IP65
- Clifford & Snell SD40 Series Clear Beacon 28.5V dc Steady Wall Bulkhead Mount IP65
- Clifford & Snell FD40 Series Green Beacon 28.5V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell SD40 Series Opal Beacon 28.5V dc Steady Surface IP65
- Clifford & Snell FD40 Series Red Beacon 28.5V dc Flashing Bulkhead Mount Wall IP65
- Clifford & Snell FD40 Series Opal Beacon 28.5V dc Flashing Bulkhead Mount Wall IP65
