RS PRO V10994 Series Green, Amber, Clear, Red, Blue Beacon 24V dc Single Point, Magnetic, Flexi DIN, Incandescent Bulb,

Subtotal (1 unit)*

€64.57

(exc. VAT)

€79.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.57

*price indicative

RS Stock No.:
235-461
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon

Lens Colour

Green, Amber, Clear, Red, Blue

Bulb Type

Incandescent

Mount Type

Single Point, Magnetic, Flexi DIN

Current Consumption

3A, 4.6A

Current Type

DC

Base Diameter

130mm

Housing Colour

Black

Lamp Included

No

Maximum Supply Voltage

24V dc

Series

V10994

Revolution Speed

180rpm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Height

280mm

IP Rating

IP56

Standards/Approvals

EMC, RoHS Compliant

COO (Country of Origin):
GB

High Rotation Filament Beacon


A high-speed (180rpm) rotating filament beacon offering excellent visibility in for all applications

12/24V depending on bulb selected

Current consumption: 4.6A/ 3A @ 12/24V

Reverse polarity protection

IP56 rated

Operating temperature range: -30°C → +50°C

Magnetic versions rated to 70mph

Optional DIN mounting stem for use with Flexible DIN version

Note

Bulb and Lens must be purchased separately

Approvals

ECE65 (where Amber or Blue lens used)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy