RS PRO Blue, Clear, Red, Green, Amber Beacon 230V dc Magnetic, Incandescent Bulb, IP56

Subtotal (1 unit)*

€76.77

(exc. VAT)

€94.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.77

*price indicative

RS Stock No.:
236-284
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon

Lens Colour

Blue, Clear, Red, Green, Amber

Bulb Type

Incandescent

Mount Type

Magnetic

Current Type

DC

Base Diameter

166mm

Housing Colour

Black

Lamp Included

No

Maximum Supply Voltage

230V dc

Minimum Operating Temperature

-30°C

Series

RS PRO

Revolution Speed

125rpm

Maximum Operating Temperature

50°C

Height

207mm

IP Rating

IP56

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

RS PRO Rotating Filament Beacons


This Rotating Filament Beacon from our own RS PRO brand offer high quality solutions for industrial environments and process applications. It uses a mirror style reflector which spins around a permanently lit bulb, creating a powerful beam of light.

Features and Benefits


• Suitable for use in indoor and outdoor applications to provide maximum brilliance and long-term durability with minimum maintenance

• IP56 rating which ensures high protection against dust and ingress

• Magnetic version is rated to 70mph

• Optional cage guard for three-point mounting version

• Surge protection for safety against peak voltage

• Full internal suppression for maximum interference reduction

• Size: 166mm diameter footprint

• 125 rotations per minute

• Versatile for application to any vehicle

Application


• Security

• Process control and general light industrial signalling

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Lens must be purchased separately

Supplied with

Appropriate SES (E14) 60W bulb (except the 12/24V versions, which are not supplied with a bulb)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy