Banner K30 Series Red, Green Beacon 30V Continuous Base, LED Bulb, IP69K, IP67
- RS Stock No.:
- 293-513
- Mfr. Part No.:
- K30APT2RGF2Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€159.53
(exc. VAT)
€196.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.53 |
*price indicative
- RS Stock No.:
- 293-513
- Mfr. Part No.:
- K30APT2RGF2Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Red, Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 55mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | K30 | |
| Maximum Operating Temperature | 50°C | |
| Height | 54.5mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | cULus, CE, IEC 60068-2-6, NEMA, RoHS, DIN 40050-9, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Red, Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 55mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series K30 | ||
Maximum Operating Temperature 50°C | ||
Height 54.5mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals cULus, CE, IEC 60068-2-6, NEMA, RoHS, DIN 40050-9, IEC 60068-2-27 | ||
- COO (Country of Origin):
- MX
The Banner Rugged, cost-effective illuminated multipurpose button with excellent immunity to false triggering from water spray, detergents, and oils. Featuring a waterproof IP69K construction, it is ideal for washdown environments and offers two or three independent colors, with priority-based color overrides for versatile signaling.
Available with PNP and NPN inputs/outputs
Related links
- Banner K30 Series Red Beacon 30V dc Continuous Base IP69K, IP67
- Banner K30 Series Green LED Bulb IP67
- Banner K30 Series Blue Beacon 30V dc Continuous Base IP69K, IP67
- Banner K30 Series Blue Red Yellow Beacon 30V dc Flashing LED Bulb IP67
- Banner K30 Series Green Beacon 30V dc Steady LED Bulb IP67
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67
- Banner K30 Series Green Red Beacon 30V dc Steady LED Bulb IP67
- Banner K30 Series Green Beacon 30V dc Continuous Base IP67, IP69K
