Banner K30 Series Blue, Green, Red, White, Yellow Beacon 30V dc Flashing, Steady Base, LED Bulb, IP69K, IP67
- RS Stock No.:
- 331-265
- Mfr. Part No.:
- K30ABT2XGHT
- Manufacturer:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 331-265
- Mfr. Part No.:
- K30ABT2XGHT
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue, Green, Red, White, Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Current Consumption | 55mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | K30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 54.5mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | CE, cULus, DIN 40050-9, IEC 60068-2-27, IEC 60068-2-6, NEMA, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue, Green, Red, White, Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Current Consumption 55mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series K30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 54.5mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals CE, cULus, DIN 40050-9, IEC 60068-2-27, IEC 60068-2-6, NEMA, RoHS | ||
- COO (Country of Origin):
- US
The Banner Rugged, cost-effective illuminated touch button with multicolor lighting and excellent immunity to false triggering from water, detergents, and oils. Latching versions toggle activation with successive touches and feature IP69K waterproof construction for reliable performance in washdown environments.
Five color options available
Terminal connection models available for panel wiring applications
Related links
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Green Red Beacon 30V dc Steady LED Bulb IP67
- Banner K30 Series Yellow Red Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Green Beacon 30V dc Steady LED Bulb IP67
- Banner K30 Series Green Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Red Steady Base IP65
- Banner K30 Series Blue Beacon 30V dc Steady LED Bulb IP68, IP67
