Pfannenberg PMF LED-HI Series Green Beacon 24V dc Flashing Bracket, Direct, LED Bulb, IP55

Subtotal (1 unit)*

€422.81

(exc. VAT)

€520.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€422.81

*price indicative

RS Stock No.:
460-379
Mfr. Part No.:
21155636007
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

DC

Mount Type

Bracket, Direct

Current Consumption

300mA

Base Diameter

130mm

Terminal Type

Cage Clamp

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-40°C

Series

PMF LED-HI

Maximum Operating Temperature

55°C

Height

177mm

IP Rating

IP55

Standards/Approvals

EN 60825-1, DIN-VDE 0837, IEC 73, IEC 825, DIN EN 842, DIN EN 54, DIN EN 60073, DIN 54113-2, DIN EN 981

COO (Country of Origin):
DE
The Pfannenberg LED multi-function light features modern, ultra-bright LED technology with 315 cd flash brightness, making it ideal for large areas and outdoor use. It is highly insensitive to vibration and offers a service life exceeding 50,000 hours.

Extremely bright all-round LED light with green lens and Fresnel optics

3 different signal modes adjustable: blinking light, flashing light, rotating mirror effect

Standard with inrush current limitation and wide-range power supply 10 30 V DC

For signalling hazardous conditions in safety-relevant applications such as process and plant safety

Up to 2 of 4 quadrants can be switched off, energy-saving and for directional signalling

Various mounting options directly with enclosed flat gasket (DM) or with a stainless steel bracket (WM)

315 cd, automatically reducible (day/night operation) reducible (day/night operation)

Service life of light source: > 50000h

Maximum viewing distance: 411 m

Protection class: IP 55 (vertical mounting)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy