Pfannenberg PMF LED-HI Series Green Beacon 24V dc Flashing Bracket, Direct, LED Bulb, IP55
- RS Stock No.:
- 460-955
- Mfr. Part No.:
- 21155636006
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€412.91
(exc. VAT)
€507.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.91 |
*price indicative
- RS Stock No.:
- 460-955
- Mfr. Part No.:
- 21155636006
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 300mA | |
| Current Type | DC | |
| Mount Type | Bracket, Direct | |
| Base Diameter | 130mm | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 24V dc | |
| Series | PMF LED-HI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 185mm | |
| IP Rating | IP55 | |
| Standards/Approvals | DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 300mA | ||
Current Type DC | ||
Mount Type Bracket, Direct | ||
Base Diameter 130mm | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 24V dc | ||
Series PMF LED-HI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 185mm | ||
IP Rating IP55 | ||
Standards/Approvals DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199 | ||
- COO (Country of Origin):
- DE
The Pfannenberg LED multi-function light features modern, ultra-bright LED technology with 315 cd flash brightness, making it ideal for large areas and outdoor use. It is highly insensitive to vibration and offers a service life exceeding 50,000 hours.
Extremely bright all-round LED light with green lens and Fresnel optics
3 different signal modes adjustable: blinking light, flashing light, rotating mirror effect
Standard with inrush current limitation and wide-range power supply 10 30 V DC
For signalling hazardous conditions in safety-relevant applications such as process and plant safety
Up to 2 of 4 quadrants can be switched off, energy-saving and for directional signalling
Various mounting options directly with enclosed flat gasket (DM) or with a stainless steel bracket (WM)
315 cd, automatically reducible (day/night operation)
Service life of light source: > 50000h
Maximum viewing distance: 411 m
Protection class: IP 55 (vertical mounting)
Related links
- Pfannenberg PMF LED-HI Series Green Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Amber Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Clear Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Blue Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Red Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI-SIL Series Amber Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI-SIL Series Blue Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI-SIL Series Red Beacon 24V dc Flashing Bracket LED Bulb, IP55
