Pfannenberg PMF LED-HI-SIL Series Blue Beacon 24V dc Flashing Bracket, Direct, LED Bulb, IP55
- RS Stock No.:
- 460-909
- Mfr. Part No.:
- 21154637006
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€706.50
(exc. VAT)
€869.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €706.50 |
*price indicative
- RS Stock No.:
- 460-909
- Mfr. Part No.:
- 21154637006
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Bracket, Direct | |
| Current Consumption | 300mA | |
| Base Diameter | 130mm | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | PMF LED-HI-SIL | |
| Maximum Operating Temperature | 55°C | |
| Height | 185mm | |
| IP Rating | IP55 | |
| Standards/Approvals | DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Bracket, Direct | ||
Current Consumption 300mA | ||
Base Diameter 130mm | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Series PMF LED-HI-SIL | ||
Maximum Operating Temperature 55°C | ||
Height 185mm | ||
IP Rating IP55 | ||
Standards/Approvals DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1 | ||
- COO (Country of Origin):
- DE
The Pfannenberg LED multi-function light uses the latest ultra-bright LED technology. The warning devices can be integrated into Safety Instrumented Systems (SIS) up to SIL 2/PL d. It signals dangerous situations in safety-related applications, such as process and plant safety (example leaks, gas warnings, high-pressure, overfilling) and machine safety.
Extremely bright all-round LED-Light with blue lens and Fresnel optics
Can be implemented in Safety Instrumented Systems (SIS) Up to SIL 2 / PLd.
Integrated self-monitoring function satisfies the requirement for routine system checks and eliminates the need for redundant device
3 different signal modes adjustable: blinking light, flashing light, rotating mirror effect
Standard with inrush current limitation and wide-range power supply 10 30 V DC
For signalling hazardous conditions in safety-relevant applications such as process and plant safety
Up to 2 of 4 quadrants can be switched off, energy-saving and for directional signalling
Various mounting options directly with enclosed flat gasket (DM) or with a stainless steel bracket (WM)
Related links
- Pfannenberg PMF LED-HI-SIL Series Blue Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI-SIL Series Amber Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI-SIL Series Red Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Blue Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Green Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Clear Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Amber Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Red Beacon 24V dc Flashing Bracket LED Bulb, IP55
