Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc Bracket, Direct, Xenon Bulb, IP55
- RS Stock No.:
- 460-923
- Mfr. Part No.:
- 21007805012
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€661.55
(exc. VAT)
€813.71
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €661.55 |
*price indicative
- RS Stock No.:
- 460-923
- Mfr. Part No.:
- 21007805012
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate (Bracket Mount), ABS (Direct Mount) | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Bracket, Direct | |
| Base Diameter | 130mm | |
| Housing Colour | Blue, Red, Yellow, Green | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Series | PMF 2015-SIL | |
| Maximum Operating Temperature | 55°C | |
| Height | 170.5mm | |
| IP Rating | IP55 | |
| Standards/Approvals | DIN EN 60073, VDE 0199, EN 61511, DIN EN 842, IEC 73, EN ISO 13849-1, EN 62061, DIN 5037, DIN 46228/1, DIN EN 981, EN 60529, EN 61508 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material Polycarbonate (Bracket Mount), ABS (Direct Mount) | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Bracket, Direct | ||
Base Diameter 130mm | ||
Housing Colour Blue, Red, Yellow, Green | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Series PMF 2015-SIL | ||
Maximum Operating Temperature 55°C | ||
Height 170.5mm | ||
IP Rating IP55 | ||
Standards/Approvals DIN EN 60073, VDE 0199, EN 61511, DIN EN 842, IEC 73, EN ISO 13849-1, EN 62061, DIN 5037, DIN 46228/1, DIN EN 981, EN 60529, EN 61508 | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 230V ac IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Amber Beacon 230V ac IP55 Direct, Bracket
- Pfannenberg PMF LED-HI-SIL Series Amber Flashing Beacon 24V dc Direct, IP55
