Pfannenberg PMF 2015-SIL Series Amber Beacon 230V ac Direct, Bracket, Xenon Bulb, IP55
- RS Stock No.:
- 460-928
- Mfr. Part No.:
- 21007104611
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€522.11
(exc. VAT)
€642.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €522.11 |
*price indicative
- RS Stock No.:
- 460-928
- Mfr. Part No.:
- 21007104611
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Housing Material | ABS (Direct Mount), Polycarbonate (Bracket Mount) | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Direct, Bracket | |
| Base Diameter | 130mm | |
| Housing Colour | Green, Yellow, Red, Blue | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Series | PMF 2015-SIL | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 170.5mm | |
| IP Rating | IP55 | |
| Standards/Approvals | EN 62061, DIN EN 842, EN 61511, EN 60529, IEC 73 / DIN EN 60073 / VDE 0199, EN ISO 13849-1, DIN EN 981, EN 61508 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Housing Material ABS (Direct Mount), Polycarbonate (Bracket Mount) | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Direct, Bracket | ||
Base Diameter 130mm | ||
Housing Colour Green, Yellow, Red, Blue | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Series PMF 2015-SIL | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Height 170.5mm | ||
IP Rating IP55 | ||
Standards/Approvals EN 62061, DIN EN 842, EN 61511, EN 60529, IEC 73 / DIN EN 60073 / VDE 0199, EN ISO 13849-1, DIN EN 981, EN 61508 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing light provides an extremely bright signal by bundling light with a Fresnel lens, while maintaining low power consumption. It is used to signal dangerous situations in safety-relevant applications such as process and plant safety, including leaks, gas warnings, high-pressure conditions, and overfilling. Its signal dangerous situations in safety-relevant applications such as process and plant safety, e.g. in the event of leaks / gas warning or high-pressure / overfilling and machine safety, e.g. as start-up warning, muting indication or stop delay warning. It has low power consumption, extremely reliable and durable due to the use of state-of-the-art electronic components no replacement of mechanical or electrical wearing.
Extremely bright flashing light with amber Fresnel lens and stainless steel mounting bracket
For use in safety instrumented systems (SIS) Up to SIL 2 / PLd
SIL = Safety Integrity Level, PL = Performance Level
Due to the self-monitoring system integrated in the devices, the regular inspections of the warning devices required by standards are ensured
Related links
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 230V ac IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc IP55 Bracket, Direct
- Pfannenberg PMF 2030 Series Amber Beacon 230V ac IP55 Direct
