Pfannenberg PMF LED-HI Series Red Beacon 24V Flashing Bracket, Direct, LED Bulb, IP55
- RS Stock No.:
- 562-633
- Mfr. Part No.:
- 21155635006
- Manufacturer:
- Pfannenberg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-633
- Mfr. Part No.:
- 21155635006
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Bracket, Direct | |
| Current Consumption | 300mA | |
| Current Type | DC | |
| Base Diameter | 130mm | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Series | PMF LED-HI | |
| Maximum Operating Temperature | 55°C | |
| Height | 185mm | |
| IP Rating | IP55 | |
| Standards/Approvals | DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Bracket, Direct | ||
Current Consumption 300mA | ||
Current Type DC | ||
Base Diameter 130mm | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Series PMF LED-HI | ||
Maximum Operating Temperature 55°C | ||
Height 185mm | ||
IP Rating IP55 | ||
Standards/Approvals DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199 | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PMF LED-HI Series Red Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Blue Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI-SIL Series Blue Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Amber Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Green Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI Series Clear Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI-SIL Series Red Beacon 24V dc Flashing Bracket LED Bulb, IP55
- Pfannenberg PMF LED-HI-SIL Series Amber Beacon 24V dc Flashing Bracket LED Bulb, IP55
