Pfannenberg P 450 Series Red Indicator Lamp 230V Base Mount, LED Bulb, IP65

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
562-664
Mfr. Part No.:
21355645000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Indicator Lamp

Lens Colour

Red

Bulb Type

LED

Mount Type

Base Mount

Current Type

AC/DC

Terminal Type

Screw

Maximum Supply Voltage

230V

Lamp Included

Yes

Series

P 450

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy