Pfannenberg P 450 Series Red, Green Signal Tower 120V dc Base Mount, LED Bulb, IP65
- RS Stock No.:
- 562-670
- Mfr. Part No.:
- 21514812055
- Manufacturer:
- Pfannenberg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-670
- Mfr. Part No.:
- 21514812055
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Tower | |
| Lens Colour | Red, Green | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Base Mount | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | P 450 | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Tower | ||
Lens Colour Red, Green | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Base Mount | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V dc | ||
Minimum Operating Temperature -40°C | ||
Series P 450 | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg P 450 Series Green Indicator Lamp 260V Base Mount IP65
- Pfannenberg P 450 Series Red Indicator Lamp 230V Base Mount IP65
- Pfannenberg 21514812055 Series Red 2 Lights 120V dc Base Mount
- Pfannenberg P 450 Series Green Indicator Lamp, 3 Lights 24V Base Mount
- Pfannenberg P 450 Series Green Indicator Lamp, 3 Lights 230V Base Mount
- Pfannenberg P 450 Series Red Indicator Lamp, 3 Lights 24V Base Mount
- Pfannenberg P 450 Series Red Indicator Lamp, 3 Lights 230V Base Mount
- Pfannenberg 21514813055 Series Yellow Green Signal Tower, 2 Lights 120V dc Base Mount
