Pfannenberg Red Indicator Lamp 24V dc, IP65
- RS Stock No.:
- 562-708
- Mfr. Part No.:
- 21355635000
- Manufacturer:
- Pfannenberg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-708
- Mfr. Part No.:
- 21355635000
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Indicator Lamp | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Current Type | DC | |
| Current Consumption | 16A | |
| Housing Colour | Light Grey | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, EAC | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Indicator Lamp | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Current Type DC | ||
Current Consumption 16A | ||
Housing Colour Light Grey | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP65 | ||
Standards/Approvals UL, EAC | ||
- COO (Country of Origin):
- GB
Related links
- LED-Traffic Light P450 TLA grn
- LED-Traffic Light P450 TLA red
- LED traffic light PY L-S-TL-2 red/grn,10
- LED traffic light PY L-S-TL sound insert
- RS PRO Red Traffic Light LED Beacon 85 → 280 V dc, Mounting Bracket
- RS PRO Green 2 Lights, 20 → 30 V
- RS PRO Green 2 Lights, 85 → 280 V
- RS PRO Red Traffic Light LED Beacon 20 → 30 V dc, Mounting Bracket
