AUER Signal RMM Series Clear Beacon 48V ac/dc Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-258
- Mfr. Part No.:
- 850530408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€189.40
(exc. VAT)
€232.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.40 |
*price indicative
- RS Stock No.:
- 617-258
- Mfr. Part No.:
- 850530408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | RMM | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, UL, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V ac/dc | ||
Series RMM | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, UL, RoHS, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal RMM LED multi-color beacon is designed to enhance visibility and safety across various environments. With a robust design that seamlessly integrates into industrial and general applications, this beacon boasts a high protection class and exceptional impact resistance. Engineered for versatility, it allows for integration with additional sound and light modules, making it a preferred choice for signaling in critical settings. The unique and appealing product design not only captures attention but also provides extensive functionality. Its reliable performance in extreme temperatures further showcases its suitability for demanding applications, ensuring that it stands out as a leading choice in visual signaling technology.
High impact resistance ensures durability in harsh environments
Multiple color options can be externally controlled for versatility
Designed for easy mounting with a variety of base modules
Long service life of over 50,000 hours reduces maintenance needs
IP66 rating ensures protection against dust and water ingress
Related links
- AUER Signal RMM Series Clear Beacon 240V ac Steady Tube IP66
- AUER Signal RMM Series Red Panel IP66
- AUER Signal N Series Clear Beacon 48V ac/dc Steady Tube IP65, IP67
- AUER Signal Q Series Clear Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 48V Steady LED Bulb, IP66
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP65
- AUER Signal RMM Series Red Blue Green LED Bulb, IP66
- AUER Signal RDC Series Clear LED Beacon 48V ac/dc Steady Vertical Tube LED Bulb, IP66
