AUER Signal RMM Series Red, Turquoise, Blue, Gelb, Green, Magenta LED Beacon 240V ac Steady Base, LED Bulb, IP66
- RS Stock No.:
- 210-6870
- Mfr. Part No.:
- 850530313RBL
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€227.09
(exc. VAT)
€279.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.09 |
*price indicative
- RS Stock No.:
- 210-6870
- Mfr. Part No.:
- 850530313RBL
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red, Turquoise, Blue, Gelb, Green, Magenta | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 400mA | |
| Current Type | AC/DC | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Series | RMM | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4, 4X | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Red, Turquoise, Blue, Gelb, Green, Magenta | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 400mA | ||
Current Type AC/DC | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Series RMM | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4, 4X | ||
- COO (Country of Origin):
- AT
The RMM series LED multicolor beacon has a diameter of 110 mm and seven colors, red, yellow, green, blue, clear, magenta and turquoise that can be controlled externally. The clarity of the lens makes the individual LED dots stand out, which enhances the signal effect as well as the ribbing on the inside.
In addition to the designer bracket and the horizontal mounting directly on the base, there are also two metal brackets.
Flat gasket to protect machine
Horizontal standard base included.
Related links
- AUER Signal RMM Series Red Panel IP66
- AUER Signal RMM Series Clear Beacon 240V ac Steady Tube IP66
- AUER Signal RMM Series Clear Beacon 48V ac/dc Steady Tube IP66
- AUER Signal SD50 Series Blue Green Red Yellow Beacon 30V dc Steady IP66 IP69,
- AUER Signal RDC Series Red LED Beacon 240V ac Steady Base IP66
- AUER Signal ECO Series Blue Beacon 240V ac Steady Base IP66
- AUER Signal RDC Series Red LED Beacon 24V ac/dc Steady Base IP66
- AUER Signal RDM Series Red LED Beacon 240V ac Strobe Pulsed Steady Base IP66
