AUER Signal ECO Series Blue Beacon 24V Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 617-280
- Mfr. Part No.:
- 902025405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€46.04
(exc. VAT)
€56.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.04 |
*price indicative
- RS Stock No.:
- 617-280
- Mfr. Part No.:
- 902025405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers a versatile lighting solution, perfect for industrial applications. Designed to enhance visibility, it boasts a robust construction and a lightweight design, making it easy to install across various settings. The product features a combination of LED and incandescent technologies, providing both energy efficiency and traditional lighting options. With an assortment of vibrant lens colors to choose from, this signal tower caters to diverse signaling needs, ensuring clear communication at all times. Its user-friendly connection technology ensures hassle-free setup and maintenance. Furthermore, the tower is equipped to withstand tough environmental conditions, making it a reliable choice for outdoor installations.
Available in a variety of lens colors including orange, red, blue, green, and yellow
Offers both steady and multi-strobe beacon functions for customized signaling
Compatible with PLC systems, ensuring integration into existing setups
Constructed from durable materials, ensuring longevity and resilience under harsh conditions
Related links
- AUER Signal ECO Series Blue Beacon 240V Flashing Base IP66
- AUER Signal ECO Series Blue Beacon 120V Flashing Base IP66
- AUER Signal ECO Series Clear Beacon 24V Flashing Base IP66
- AUER Signal ECO Series Green Beacon 24V Flashing Base IP66
- AUER Signal ECO Series Yellow Beacon 24V Flashing Base IP66
- AUER Signal ECO Series Blue Beacon 24V Flashing IP66
- AUER Signal ECO Series Blue Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Blue Beacon 24V Strobe Base IP66
