AUER Signal ECO Series Clear Beacon 24V Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 617-722
- Mfr. Part No.:
- 902024405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€46.04
(exc. VAT)
€56.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.04 |
*price indicative
- RS Stock No.:
- 617-722
- Mfr. Part No.:
- 902024405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED beacon is designed for robust visibility and reliability across a range of applications. With its modular design, this product allows for customized configurations to meet specific needs, ensuring that it provides a clear alert signal in various environments. Ideal for industrial settings, the beacon features durable construction with high-quality polycarbonate materials, promising resilience against the elements. Its user-friendly connection technology makes installation straightforward, while the extensive range of suitable mounting options enhances versatility. The beacon also boasts multiple operating modes, including steady, flashing, and strobe functions, making it adaptable to various signaling requirements. This ensures that operators can optimize its functionality according to site-specific demands.
Modular design enables tailored configurations to suit various applications
Durable polycarbonate housing ensures longevity and resilience
Multiple lighting modes provide flexibility in alert signaling
User-friendly connection technology simplifies installation
Extensive range of mounting options supports versatile application
Related links
- AUER Signal ECO Series Clear Beacon 24V Flashing IP66
- AUER Signal ECO Series Clear Beacon 24V Flashing Tube IP66
- AUER Signal ECO Series Clear Beacon 24V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 240V Flashing Base IP66
- AUER Signal ECO Series Clear Beacon 120V Flashing Base IP66
- AUER Signal ECO Series Blue Beacon 24V Flashing Base IP66
- AUER Signal ECO Series Green Beacon 24V Flashing Base IP66
