AUER Signal M22 Series Yellow Beacon 120V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-295
- Mfr. Part No.:
- 800507310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€71.46
(exc. VAT)
€87.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.46 |
*price indicative
- RS Stock No.:
- 617-295
- Mfr. Part No.:
- 800507310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 18mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 18mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22-Series is an innovative solution designed for efficient signaling in diverse applications. This robust and user-friendly beacon is expertly crafted to maximize visibility and enhance communication in industrial settings. With options for both steady and flashing LED outputs, it caters to various operational needs while ensuring reliability even in challenging environments. The equipment combines modern LED technology with a high degree of protection, making it suitable for general and industrial applications alike. Its compact housing design, available in black and grey polycarbonate, couples durability with aesthetic appeal for seamless integration into any setup. The user-friendly connection technology ensures quick installation, so you can get signaling without delay.
High-performance LED technology offers excellent visibility
A variety of lens colors allows for customization based on your requirements
User-friendly connection technology ensures easy installation
Compact design fits most panel sizes, enhancing versatility
IP65 rated for optimal protection against dust and water ingress
Related links
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 24V Flashing LED Bulb, IP65
