AUER Signal M22 Series Yellow Beacon 120V Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-924
- Mfr. Part No.:
- 802507310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 617-924
- Mfr. Part No.:
- 802507310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, EAC, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal LED panel mount beacon, designed in the M22 series, combines modern technology with robust functionality to enhance visual signaling in various applications. With a sleek 65mm polycarbonate housing, available in black or grey, it is ideal for industrial environments. The beacon allows for both steady and flashing light modes, easily controlled externally, making it versatile for different operational needs. Its high degree of protection (IP65) ensures durability and reliability, catering to challenging conditions. This product not only meets but exceeds industry standards, making it a top choice for those looking for a dependable signaling solution.
Sturdy polycarbonate lens available in multiple colors for versatile applications
User-friendly connection technology simplifies installation
Various light effects ensure adaptability to different signaling requirements
Compact panel size fits seamlessly into diverse mounting scenarios
Related links
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 24V Flashing LED Bulb, IP65
