AUER Signal M22 Series Clear Beacon 240V ac Steady Panel, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-303
- Mfr. Part No.:
- 801626313
- Manufacturer:
- AUER Signal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-303
- Mfr. Part No.:
- 801626313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 240V ac | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Maximum Supply Voltage 240V ac | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 Series offers an exceptional signaling solution designed to enhance operational safety and efficiency. Crafted with modern LED technology, this product features a multi-color beacon capable of vivid, clear illumination in both red and green, while also providing options for further color combinations upon request. With a robust build featuring a polycarbonate housing available in both black and grey, this unit not only stands out visually but is also built to withstand harsh environments, boasting a degree of protection rated at IP65. The compact panel size and user-friendly connection technology make installation a breeze, ensuring that even in demanding industrial applications, reliability is guaranteed. Light source longevity of up to 100,000 hours further ensures minimal maintenance and extended operational capability, making it an ideal choice for general applications.
Modern LED technology ensures bright, efficient illumination
Multi-color options enhance visual signaling capabilities
Robust polycarbonate housing withstands harsh environmental conditions
High degree of protection rated at IP65 for ultimate durability
User-friendly connection technology simplifies installation
Related links
- AUER Signal M22 Series Clear Beacon 120V ac Steady Panel IP65, IP67
- AUER Signal M22 Series Clear Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 24V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 240V Steady LED Bulb, IP65
- AUER Signal N Series Clear Beacon 240V ac Steady LED Bulb IP67
- AUER Signal M22 Series Yellow Beacon 240V Flashing LED Bulb, IP65
- AUER Signal IML Series Clear Beacon 24V ac/dc Steady Panel IP65, IP67
