AUER Signal M22 Series Clear Beacon 240V Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 617-707
- Mfr. Part No.:
- 800504313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€71.46
(exc. VAT)
€87.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.46 |
*price indicative
- RS Stock No.:
- 617-707
- Mfr. Part No.:
- 800504313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 19mA | |
| Mount Type | Panel | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 19mA | ||
Mount Type Panel | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 Series stands out as a reliable solution for industrial signaling needs. Designed with modern LED technology, this device offers a combination of robustness and clarity in signaling. The attractive design with a panel size of 22.5 mm diameter allows for seamless integration into various applications, making it particularly suitable for environments demanding durability and visibility. Its impressive degree of protection, IP65, ensures that it can withstand challenging conditions, while external switching capabilities enable users to easily manage signaling preferences. Additionally, this device is built with user-friendly connection technology, ensuring a hassle-free installation process. Perfectly suited for both industrial and general applications, this product balances functionality with contemporary design, making it an excellent choice for enhancing visibility in diverse settings.
High protection rating guarantees durability in harsh conditions
Modern LED technology provides effective light signaling
External switching allows for versatile functionality
Compact design fits well in limited spaces
Related links
- AUER Signal M22 Series Clear Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 24V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 240V ac Steady Panel IP65, IP67
- AUER Signal M22 Series Clear Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 120V ac Steady Panel IP65, IP67
