AUER Signal M22 Series Red Beacon 12V Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-308
- Mfr. Part No.:
- 802502404
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 617-308
- Mfr. Part No.:
- 802502404
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 12V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 12V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 Series is designed to enhance signaling in a reliable and efficient manner. Featuring modern LED technology, this versatile device combines functionality with an appealing aesthetic to create a dependable solution for both industrial and general applications. Its lightweight polycarbonate housing ensures durability while providing a high degree of protection against the elements. Available in a range of vibrant lens colors, including orange, red, clear, blue, green, and yellow, it caters to diverse visibility needs. This panel is pre-wired for user convenience and designed with easy installation in mind, making it perfect for those looking for an effective signaling solution. With options for steady or flashing light, this device is tailored to various operational contexts, ensuring your signaling requirements are met with premium quality and precision.
Available in multiple lens colors for versatile applications
Robust polycarbonate housing guarantees longevity in harsh environments
Designed for both steady and flashing light modes to suit different signaling needs
Easy installation process enhances user experience and saves time
Compact dimensions allow for seamless integration into existing systems
Related links
- AUER Signal M22 Series Blue Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 12V Steady LED Bulb, IP65
- AUER Signal N Series Clear Beacon 12V Flashing LED Bulb IP67
