AUER Signal N Series Clear Beacon 12V Flashing, Steady Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-548
- Mfr. Part No.:
- 440104405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€245.51
(exc. VAT)
€301.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.51 |
*price indicative
- RS Stock No.:
- 617-548
- Mfr. Part No.:
- 440104405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 400mA | |
| Mount Type | Horizontal | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 400mA | ||
Mount Type Horizontal | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon is an exceptional choice for all signaling needs, crafted with modern LED technology for enhanced visibility. With its durable polycarbonate housing and IP65/IP67 protection ratings, it is designed to withstand harsh environmental conditions, ensuring longevity and reliability. Featuring a versatile design, this beacon can be mounted horizontally or vertically, making it suitable for a multitude of applications. The beacon's advanced LED system provides both steady and flashing light options, allowing for clear signaling according to different requirements. Designed with efficiency in mind, the beacon boasts a wide voltage range, making it adaptable to various power supplies. Its lightweight structure does not compromise on performance, making it an ideal addition for those needing a reliable signaling solution.
Utilizes advanced LED technology for superior brightness and visibility
Exhibits excellent signal effect for effective communication in various environments
Offers dual light options, allowing for both steady and flashing modes
Equipped with robust housing for added durability against the elements
Supports multiple mounting options for flexible installation
Related links
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Yellow Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 120V ac Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 24V ac/dc Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP65
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V ac Flashing LED Bulb IP65
