AUER Signal M22 Series Yellow Beacon 24V Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-336
- Mfr. Part No.:
- 802507405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 617-336
- Mfr. Part No.:
- 802507405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 24V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Maximum Supply Voltage 24V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal 360 Visual panel mount equipment M22 Series redefines signaling technology with its exceptional LED performance. Designed for both industrial and general applications, this LED steady and flashing beacon offers a versatile solution for clear visual communication. The cutting-edge modern LED technology ensures robust signaling, while the user-friendly connection technology simplifies installation. Constructed with a durable polycarbonate housing available in classic black or grey, it is built to withstand the rigors of various environments. This model not only boasts a high degree of protection (IP 65) but also enables external switching between steady and flashing modes. With a selection of lens colors and easy adaptability for panel sizes, this product is an invaluable addition to any signaling system, ensuring visibility in all conditions.
Modern LED technology ensures optimal visibility
Boasts an IP 65 rating for high environmental protection
User-friendly connection technology simplifies the installation process
Available in multiple lens colors to suit different applications
Designed for both steady and flashing light modes to enhance signaling options
Related links
- AUER Signal M22 Series Yellow Beacon 24V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 24V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 240V Steady LED Bulb, IP65
