AUER Signal T Series Yellow Beacon 120V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-385
- Mfr. Part No.:
- 859517310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€74.05
(exc. VAT)
€91.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.05 |
*price indicative
- RS Stock No.:
- 617-385
- Mfr. Part No.:
- 859517310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, UL, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, UL, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon represents modern signaling technology, designed for industrial and general applications. With an innovative modular design, it ensures user-friendly connectivity while delivering a strong visual signal. The product is engineered to withstand extreme conditions, featuring a high degree of protection rated IP66, making it suitable for both indoor and outdoor environments. Available in a variety of lens colors including orange, red, clear, blue, green, and yellow, this beacon allows you to customize your display. Its efficient LED light source, complemented by a durable polycarbonate housing, promises longevity and reliability. This beacon isn't just visually striking; it also offers flexibility with two different strobe patterns that can be switched externally, enhancing its functionality in various situations.
Equipped with advanced LED technology for superior performance
Modular design offers versatility and ease of installation
High IP66 protection rating ensures reliability in harsh environments
Available in a spectrum of lens colors to meet specific signaling needs
External switching capability for selecting strobe patterns
Related links
- AUER Signal T Series Clear Beacon 120V ac Multi Strobe Tube IP66
- AUER Signal T Series Red Beacon 120V ac Multi Strobe Tube IP66
- AUER Signal T Series Green Beacon 120V ac Multi Strobe Tube IP66
- AUER Signal T Series Orange Beacon 120V ac Multi Strobe Tube IP66
- AUER Signal T Series Blue Beacon 120V ac Multi Strobe Tube IP66
- AUER Signal T Series Yellow Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal T Series Yellow Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Green Beacon 240V ac Multi Strobe Tube IP66
