AUER Signal T Series Yellow Beacon 24V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-387
- Mfr. Part No.:
- 859517405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€74.05
(exc. VAT)
€91.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.05 |
*price indicative
- RS Stock No.:
- 617-387
- Mfr. Part No.:
- 859517405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon offers cutting-edge technology for reliable signaling across various applications. Designed with modern aesthetics and functionality, this beacon ensures optimal visibility with its vibrant light patterns. Its robust construction guarantees durability, making it suitable for both industrial and general settings. With a distinctive modular design, users can easily connect and extend functionality to suit their specific needs. The impressive IP66 protection rating provides enhanced resistance against water and dust, ensuring consistent performance in challenging environments.
Utilizes advanced LED technology for superior light output
Offers the flexibility of two strobe patterns for versatile signaling
Features user-friendly connection technology for hassle-free installation
Built to withstand diverse environmental conditions with high impact resistance
Provides an extended service life, ensuring long-term reliability
Related links
- AUER Signal T Series Yellow Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal T Series Yellow Beacon 120V ac Multi Strobe Tube IP66
- AUER Signal T Series Green Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Blue Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Orange Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Red Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Clear Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Green Beacon 240V ac Multi Strobe Tube IP66
