AUER Signal N Series Clear Beacon 120V ac Flashing, Steady Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-481
- Mfr. Part No.:
- 441300310
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€189.40
(exc. VAT)
€232.96
(inc. VAT)
- RS Stock No.:
- 617-481
- Mfr. Part No.:
- 441300310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 103mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 103mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady beacon S from the N-Series exemplifies cutting-edge LED technology, delivering vibrant multi-color illumination for enhanced visibility. With a robust housing made from black polycarbonate, this beacon is designed to withstand a variety of operating conditions. Its advanced design supports multiple mounting options, ensuring easy installation whether in horizontal or vertical orientations. This beacon thrives in a temperature range of -30 °C to +60 °C, making it suitable for diverse environments. The IP65 and IP67 protection ratings guarantee that it resists dust and water ingress, making it ideal for outdoor applications. Offering a reliable service life of over 50,000 hours, it effectively reduces maintenance costs whilst providing continuous reliable signaling.
Perfect for various environments, the beacons design caters to different installation preferences
Flexible light modes include steady, flashing, and alternate flashing for versatile signaling
Robust construction ensures durability even in harsh conditions
Designed with energy efficiency in mind, reducing operational costs while delivering optimal performance
Related links
- AUER Signal N Series Clear Beacon 120V ac Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP65
- AUER Signal N Series Clear Beacon 240V ac Flashing LED Bulb IP65
- AUER Signal N Series Clear Beacon 240V ac/dc Steady Tube IP67, IP65
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP67
- AUER Signal Q Series Clear Beacon 120V Flashing LED Bulb, IP66
- AUER Signal T Series Clear Beacon 120V Flashing LED Bulb, IP66
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP65

