AUER Signal N Series Clear Beacon 240V Flashing, Steady Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-446
- Mfr. Part No.:
- 440304413
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-446
- Mfr. Part No.:
- 440304413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 40mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 40mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady and flashing beacon exemplifies modern lighting technology with its robust construction and high visibility. Designed for versatility, this beacon can operate in both steady and flashing modes, catering to various signaling needs. Its housing is crafted from durable polycarbonate and is available in a range of lens colors, including orange, red, clear, blue, green, and yellow, ensuring optimal adaptability to its environment. With a wide voltage range and powerful LED light source, it promises reliable performance while maintaining a high degree of protection, ready to withstand challenging conditions. This beacon is ideal for multiple applications, whether its for safety notifications in commercial setups or as an effective traffic management solution. Offering exceptional service life and ease of installation, it serves as a dependable choice for reliable signaling.
Features a durable polycarbonate housing for resilience
Available in multiple lens colors to match specific signaling requirements
Operates efficiently within a wide voltage range to accommodate diverse systems
Integrates high-power LEDs, ensuring excellent visibility even from a distance
Designed for external switching between steady and flashing modes for operational flexibility
Related links
- AUER Signal N Series Red Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Green Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Yellow Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V ac Steady LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP65
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP65

