AUER Signal N Series Clear Beacon 48V Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-496
- Mfr. Part No.:
- 442104408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€235.02
(exc. VAT)
€289.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.02 |
*price indicative
- RS Stock No.:
- 617-496
- Mfr. Part No.:
- 442104408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 271mA | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 271mA | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the N-Series provides a powerful visual signaling solution, designed for both indoor and outdoor utilization. Equipped with advanced LED technology, this beacon ensures vibrant visibility, enhancing safety in various environments. Built with a high degree of protection against dust and moisture, it stands resilient against the elements. The ability to select between strobe and double strobe modes via a simple DIP switch adds versatility. Its robust polycarbonate housing coupled with an impressive service life of over 50,000 hours makes this strobe beacon a reliable choice for signaling needs, offering peace of mind and efficient operation for years to come.
Offers a wide voltage range, suitable for diverse applications
Constructed from durable polycarbonate for enhanced longevity
Available in multiple lens color options to suit specific requirements
Designed for both horizontal and vertical mounting, ensuring flexible installation
Features a high strobe/flash frequency for optimal signaling
Meeting IP 65 and IP 67 standards for excellent environmental protection
Related links
- AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Orange Beacon 48V Strobe Horizontal IP65, IP67
- AUER Signal N Series Red Beacon 48V Strobe Horizontal IP65, IP67
- AUER Signal N Series Green Beacon 48V Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 240V Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 48V Strobe Tube IP65, IP67
- AUER Signal N Series Clear Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
