AUER Signal N Series Clear Beacon 120V Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-494
- Mfr. Part No.:
- 442104310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€258.08
(exc. VAT)
€317.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.08 |
*price indicative
- RS Stock No.:
- 617-494
- Mfr. Part No.:
- 442104310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the N-Series is a cutting-edge signaling solution that integrates modern LED technology with exceptional durability. Designed with a robust polycarbonate housing, this beacon is available in various lens colors, making it suitable for a range of applications. Its high-power LEDs ensure a vibrant and reliable light output while maintaining low energy consumption. Additionally, the strobe beacon can be configured between strobe and double-strobe modes, accommodating diverse operational needs. With an IP65 and IP67 protection rating, this product is engineered to withstand harsh environments, ensuring it remains effective even in challenging conditions. The incorporation of a wide voltage range and user-friendly mounting options further contribute to its versatility, making it a preferred choice for professionals seeking reliability and efficiency in their signaling devices.
Designed with a polycarbonate housing for enhanced durability
Equipped with advanced LED technology for high energy efficiency
Offers a selection between strobe and double-strobe modes for varied signaling
Achieves an impressive degree of protection, rated IP65 and IP67
Supports a comprehensive voltage range, facilitating diverse applications
Related links
- AUER Signal N Series Blue Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Red Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Orange Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 48V Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Clear Beacon 240V Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
