AUER Signal Q Series Red Beacon 120V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-504
- Mfr. Part No.:
- 874162310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€137.94
(exc. VAT)
€169.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.94 |
*price indicative
- RS Stock No.:
- 617-504
- Mfr. Part No.:
- 874162310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the Q-Series combines modern LED technology with robust design for outstanding visibility across a variety of settings. Measuring 94 mm, this versatile beacon is crafted from high-quality polycarbonate and comes in various lens colors including red, orange, and clear. Optimized for both industrial and general applications, it employs a unique internal diffuser and special lens pattern that project a 360° lighting effect, ensuring maximum awareness. With a high luminous intensity and options for both steady and flashing modes, this beacon can be easily controlled externally, making it an ideal choice for signaling in complex environments.
Utilizes advanced LED technology for energy efficiency
Available in multiple lens colors to suit diverse applications
Designed for easy external switching for operational convenience
Offers exceptional visibility with a 360° signaling effect
Constructed from durable polycarbonate for long-lasting performance
Provides both steady and flashing light options for flexible use
Related links
- AUER Signal Q Series Clear Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 120V Flashing LED Bulb, IP66
- AUER Signal T Series Red Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Red Beacon 48V Flashing LED Bulb, IP66
- AUER Signal T Series Blue Beacon 120V Flashing LED Bulb, IP66
