AUER Signal Q Series Red Beacon 48V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-452
- Mfr. Part No.:
- 874362408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€460.15
(exc. VAT)
€565.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.15 |
*price indicative
- RS Stock No.:
- 617-452
- Mfr. Part No.:
- 874362408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the Q-Series offers cutting-edge LED technology in a robust, cubic design. Engineered for high performance, this beacon not only delivers exceptional luminous intensity but also provides flexibility with both steady and flashing light modes. Ideal for industrial and general applications, it ensures visibility and reliability in diverse environments. With its high degree of protection against water and impact, this beacon is built to withstand the rigors of outdoor use. The advanced features, combined with a service life of over 50,000 hours for the light source, make it a trusted choice for signaling needs. The versatile design accommodates various mounting options, ensuring ease of installation.
High-power LED technology ensures long-lasting performance
Offers both steady and flashing light options for increased visibility
Durable design with IP66 protection against dust and water
Flexible mounting types cater to various installation scenarios
Internal diffuser optimizes 360-degree signaling effectiveness
Related links
- AUER Signal Q Series Red Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Red Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Red Beacon 48V ac/dc Multi Strobe Tube IP66
