AUER Signal ECO Series Orange Beacon 240V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-573
- Mfr. Part No.:
- 900021313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€61.15
(exc. VAT)
€75.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.15 |
*price indicative
- RS Stock No.:
- 617-573
- Mfr. Part No.:
- 900021313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, EAC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, EAC, RoHS, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal modular beacon is engineered for versatility and exceptional performance, making it an ideal choice for various signaling needs. With a design that supports both LED and incandescent bulb technology, it offers flexibility in lighting options without compromising on brightness. This model integrates multiple beacon types, allowing for steady, flashing, and strobe functionalities to suit different operational requirements. The robust construction ensures a high degree of protection, making it suitable for outdoor use, with the ability to withstand harsh environmental conditions. Furthermore, its user-friendly connection technology simplifies installation, catering to both seasoned professionals and novices alike. Utilizing advanced LED technology, this beacon guarantees long service life and reduced maintenance, ensuring reliability in critical applications.
Designed for various configurations, enhancing adaptability
Low energy consumption contributes to cost efficiency
Multiple lens colors are available for enhanced visual signaling
High-performance sound module options enhance auditory alerts
Lightweight design simplifies installation and mounting
Related links
- AUER Signal ECO Series Orange Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Clear Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Green Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Blue Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Red Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Orange Beacon 120V Flashing Tube IP66
- AUER Signal ECO Series Orange Beacon 24V Flashing Tube IP66
