AUER Signal ECO Series Blue Beacon 240V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-583
- Mfr. Part No.:
- 900025313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€66.70
(exc. VAT)
€82.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.70 |
*price indicative
- RS Stock No.:
- 617-583
- Mfr. Part No.:
- 900025313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower represents the pinnacle of visual and audible warning solutions, seamlessly integrating advanced LED technology with user-friendly design. Built for robust performance, the product ensures maximum visibility and alertness in various operating conditions. With options for steady, flashing, and strobe beacon functions, it adapts effortlessly to your specific signaling requirements. The LED color options enhance its versatility, catering to diverse applications. Its extensive range of mounting configurations ensures that it can be effortlessly deployed in any environment. The compact yet durable design is compliant with industry standards, making it suitable for a myriad of sectors, from manufacturing to logistics. This elegant solution is a testament to innovation-driven engineering aimed at improving safety and operational communication.
Features high-luminosity LED light modules for superior visibility
Offers extensive color options to suit various signaling needs
Provides flexible mounting types, allowing for installation in any orientation
Incorporates user-friendly connection technology for easy installation
Related links
- AUER Signal ECO Series Blue Beacon 240V Flashing IP66
- AUER Signal ECO Series Blue Beacon 240V Flashing Base IP66
- AUER Signal ECO Series Clear Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Orange Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Green Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Red Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Blue Beacon 240V Steady Tube IP66
