AUER Signal ECO Series Clear Beacon 240V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-619
- Mfr. Part No.:
- 900034313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€69.13
(exc. VAT)
€85.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.13 |
*price indicative
- RS Stock No.:
- 617-619
- Mfr. Part No.:
- 900034313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, RoHS, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower combines innovative design with robust functionality, making it ideal for a wide array of industrial applications. The product stands out with its vivid LED lights and versatile configurations, offering reliable visual and audible alerts. Users can enjoy a flexible setup that accommodates various mounting types, catering to the specific requirements of different environments. With its durable housing and impressive IP66 rating, this signal tower ensures long-lasting performance, even in the most demanding conditions. Easy to install and maintain, the product integrates seamlessly into existing systems, supporting both modern and traditional technologies. Enhanced user-friendliness is highlighted by its advanced connection technology, ensuring quick and secure installations.
High-luminosity LED modules available in multiple lens colors
Comprehensive range of mounting types suitable for various installations
User-friendly connection technology for hassle-free setups
Lightweight design yet robust enough for industrial applications
Environmental protection with an IP66 rating, ensuring durability
Related links
- AUER Signal ECO Series Clear Beacon 240V Strobe IP66
- AUER Signal ECO Series Clear Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Clear Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Clear Beacon 240V ac Steady Tube IP66
- AUER Signal ECO Series Orange Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Green Beacon 240V Strobe Tube IP66
