AUER Signal ECO Series Clear Beacon 240V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-683
- Mfr. Part No.:
- 901034313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€57.98
(exc. VAT)
€71.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.98 |
*price indicative
- RS Stock No.:
- 617-683
- Mfr. Part No.:
- 901034313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED beacon is engineered to deliver high-performance signaling in various environments, combining robust technology with versatility. The device features a transparent lens available in multiple colors, providing flexibility for different signaling needs. Designed for ease of installation, it supports tube mounting systems, ensuring seamless integration into existing setups. The modular design allows for easy configuration while meeting the demands of both indoor and outdoor applications. With its sleek design and durable construction, this beacon not only stands out visually but also promises longevity and reliability in signaling.
Advanced LED technology enhances visibility and energy efficiency
Multiple color options cater to distinct signaling requirements
Designed for straightforward tube mounting, simplifying installation
Features a robust lens for enhanced durability in challenging conditions
User-friendly connection technology accommodates various wire sizes
Related links
- AUER Signal ECO Series Clear Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Red Beacon 240V Strobe IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe IP66
- AUER Signal ECO Series Orange Beacon 240V Strobe IP66
- AUER Signal ECO Series Green Beacon 240V Strobe IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe Tube IP66
