AUER Signal N Series Green Beacon 240V ac/dc Multi Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-644
- Mfr. Part No.:
- 442156413
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€308.80
(exc. VAT)
€379.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €308.80 |
*price indicative
- RS Stock No.:
- 617-644
- Mfr. Part No.:
- 442156413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 170mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 170mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Versatile LED multi-strobe beacon is designed to meet the highest performance and reliability standards in the industry. With its robust polycarbonate housing and excellent protection ratings of IP65 and IP67, it ensures durability in even the harshest environments. Equipped with three high-power LEDs, this beacon delivers impressive brightness and visibility, making it an ideal choice for various applications, including industrial, commercial, and safety signaling. Enhanced with modern LED technology, the product features adjustable strobe patterns that can be switched externally, allowing for tailored signaling solutions. Its lightweight design and various mounting options enable easy installation in virtually any location, providing both flexibility and convenience to users.
High-performance LEDs provide exceptional brightness and long-term reliability
Three different strobe patterns enhance visibility and adapt to various applications
Wide operating temperature range ensures functionality in diverse environments
Flexible mounting options include horizontal, vertical, tube, and magnetic configurations
Polycarbonate housing offers protection against environmental factors and physical damage
Related links
- AUER Signal N Series Yellow Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Blue Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Green Beacon 48V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Yellow Beacon 48V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Blue Beacon 48V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Green Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
