AUER Signal N Series Yellow Beacon 48V ac/dc Multi Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-645
- Mfr. Part No.:
- 442157408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€268.61
(exc. VAT)
€330.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.61 |
*price indicative
- RS Stock No.:
- 617-645
- Mfr. Part No.:
- 442157408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal High-performance strobe beacon S from the n-series is designed to deliver exceptional signaling in various conditions. Featuring the latest LED technology, this beacon utilizes three powerful LEDs to ensure visibility even in bright daylight. Engineered for flexibility, it offers multiple mounting options horizontal, vertical, or tube mounting allowing for versatile installation settings. The robust polycarbonate housing and a wide voltage range make it suitable for diverse applications, ensuring reliability and durability in harsh environments. With its IP65 and IP67 degree of protection, this device is built to withstand water and dust ingress, making it a dependable choice for both indoor and outdoor use. The strobe beacon also comes with distinct strobe patterns, fully customizable to suit specific needs, enhancing safety and awareness where it's needed most.
Three high-power LEDs provide outstanding brightness and visibility
Wide voltage range makes it adaptable for various power supplies
Multiple strobe patterns offer flexibility for different signaling needs
Constructed with a polycarbonate housing for added durability
IP65 and IP67 ratings ensure protection against dust and water
Related links
- AUER Signal N Series Green Beacon 48V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Blue Beacon 48V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Yellow Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Green Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Blue Beacon 240V ac/dc Multi Strobe Horizontal IP65, IP67
- AUER Signal N Series Orange Beacon 48V ac/dc Multi Strobe Horizontal IP67, IP65
