AUER Signal N Series Clear Beacon 240V ac/dc Multi Strobe Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-652
- Mfr. Part No.:
- 442354413
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€248.15
(exc. VAT)
€305.22
(inc. VAT)
- RS Stock No.:
- 617-652
- Mfr. Part No.:
- 442354413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 170mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 170mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Versatile strobe beacon encapsulates modern LED technology with outstanding performance. Designed for both horizontal and vertical mounting, this beacon offers unparalleled visibility through its high-power LEDs that deliver striking and distinctive strobe patterns. The robust polycarbonate housing ensures durability, while its compact design makes it suitable for various applications. With an impressive IP65 and IP67 rating, it is built to withstand harsh environments and retain its functionality even in challenging conditions. Users can easily switch between multiple strobe patterns, making it adaptable for different signaling requirements. Its impressive service life guarantees reliability, providing long-lasting illumination in various scenarios, thus enhancing safety and visibility without compromise.
High-performance with multiple strobe patterns for versatile signaling
Compact design that fits various mounting options, ensuring easy installation
IP65 and IP67 rated for protection against dust and moisture
Suitable for operation in extreme temperatures, enhancing its versatility
Related links
- AUER Signal N Series Clear Beacon 240V Strobe Tube IP67, IP65
- AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Yellow Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Red Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Blue Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Yellow Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Blue Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 240V ac/dc Multi Strobe Tube IP65, IP67

