AUER Signal N Series Clear Beacon 240V Strobe Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-603
- Mfr. Part No.:
- 442304313
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-603
- Mfr. Part No.:
- 442304313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the N-Series offers unparalleled visibility and signaling efficacy through its advanced LED technology. Designed for robust performance across diverse environments, this beacon is equipped with three high-power LEDs that deliver a striking light output. Its dual functionality allows users to select between strobe and double strobe modes with ease, ensuring adaptability to the specific signaling needs. Crafted from durable polycarbonate, the beacon promises longevity, staying operational in temperatures ranging from -30°C to +60°C. Its IP65 and IP67 ratings confirm its protection against dust and water ingress, making it ideal for outdoor and industrial applications. The wide voltage range enables compatibility with various power sources, while the extensive service life of over 50,000 hours contributes to reduced maintenance and replacement cycles.
Select between strobe and double strobe modes using a DIP switch
Wide voltage range enhances compatibility for various installations
Durable polycarbonate housing ensures resilience against environmental factors
IP65 and IP67 ratings provide protection against dust and water
Three high-power LEDs deliver high-visibility signals for effective communication
Related links
- AUER Signal N Series Clear Beacon 240V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Clear Beacon 240V ac/dc Steady Tube IP67, IP65
- AUER Signal N Series Orange Beacon 240V Strobe Tube IP67, IP65
- AUER Signal N Series Green Beacon 240V Strobe Tube IP67, IP65
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP65
- AUER Signal N Series Clear Beacon 240V ac Flashing LED Bulb IP65
- AUER Signal N Series Clear Beacon 240V Strobe Horizontal IP65, IP67
- AUER Signal N Series Yellow Beacon 240V Strobe Tube IP65, IP67

